Allen Bradley Cable 5m For Use With HMI PanelView Standard Terminals
- RS Stock No.:
- 698-7653
- Mfr. Part No.:
- 2711-NC21
- Manufacturer:
- Allen Bradley
Price Each**
€321.84
(exc. VAT)
€395.86
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €321.84 |
**price indicative
Related links
- Allen Bradley Cable 5m For Use With HMI PanelView Standard Terminals
- Allen Bradley Cable 10m For Use With HMI PanelView Standard Terminals
- Allen Bradley Cable 5m For Use With HMI HMI Accessories
- Allen Bradley Guardmaster Rope Pull Switch Cable, 5m
- Allen Bradley Cable
- Allen Bradley Cable 15m For Use With HMI HMI Accessories
- Allen Bradley Cable, 2m
- Allen Bradley Green RJ45 to RJ45 Terminated