- RS Stock No.:
- 903-1454
- Mfr. Part No.:
- YDISPLAY-IT-RX
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€263.46
(exc. VAT)
€324.06
(inc. VAT)
Units | Per unit |
1 - 1 | €263.46 |
2 - 4 | €256.70 |
5 + | €250.28 |
- RS Stock No.:
- 903-1454
- Mfr. Part No.:
- YDISPLAY-IT-RX
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HMI Solution Kit for RX63N Microcontrollers
The Renesas DISPLAY IT Human Machine Interface (HMI) solution has a Graphical User Interface (GUI) that accommodates the 32-bit RX600 Microcontroller family. The unit incorporates the exDMA peripheral allowing it to drive a TFT. The HMI Solution Kit Enables straightforward evaluation in addition to this Renesas teamed up with their partners like SEGGER, expressLogic, ISZT, Draupner and TES guiliani to develop a unique GUI solution.
Compatible with the 32bit RX600 product series, offering up to 4MB Flash and 512kB RAM
Driving a TFT up to WQVGA and a 16bit colour depth
The kit includes
100 MHz RX63N MCU
4.3" WQVGA (480x272) color TFT-LCD touch screen display
JTAG debugger with USB Cable
Communication module included
One click easy GUI demonstration DVD with Alliance Partner GUI solutions
Driving a TFT up to WQVGA and a 16bit colour depth
The kit includes
100 MHz RX63N MCU
4.3" WQVGA (480x272) color TFT-LCD touch screen display
JTAG debugger with USB Cable
Communication module included
One click easy GUI demonstration DVD with Alliance Partner GUI solutions
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Featured Device | RX63N |
Kit Name | HMI Solution |
- RS Stock No.:
- 903-1454
- Mfr. Part No.:
- YDISPLAY-IT-RX
- Manufacturer:
- Renesas Electronics
- COO (Country of Origin):
- US