Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in, TFT Display, 1920 x 1080
- RS Stock No.:
- 113-902
- Mfr. Part No.:
- 6AV6646-1BA16-0AA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,982.36
(exc. VAT)
€2,438.30
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,982.36 |
*price indicative
- RS Stock No.:
- 113-902
- Mfr. Part No.:
- 6AV6646-1BA16-0AA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC Industrial Thin Client | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV6646-1BA16-0AA1 | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC Industrial Thin Client | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Manufacturer Part No. 6AV6646-1BA16-0AA1 | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- DE
The Siemens Simatic TFT display features a 15 inch screen with a capacitive touch sensor for precise and responsive interaction. It supports various protocols, including RDP, VNC, Smart Server HTML5, and others, making it versatile for different industrial applications. The device has a standard design and comes as a built in unit, providing a compact and integrated solution for industrial environments.
Multi touch supported
Monitor keyboard available
Non reflective and tempered mineral glass screen
Monitor keyboard available
Non reflective and tempered mineral glass screen
Related links
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 21.5 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1366 x 768
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens SIMATIC HMI Series SIMATIC Display - 18.5 in 1920 x 1080
- Siemens SIMATIC Series ITC2200 V3 PRO HMI Thin Client - 21.5 in 1920 x 1080
- Siemens SIMATIC Series ITC2200 V3 PRO HMI Thin Client - 22 in 1920 x 1080
