Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in, TFT Display, 1920 x 1080

Subtotal (1 unit)*

€2,852.32

(exc. VAT)

€3,508.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,852.32

*price indicative

RS Stock No.:
113-908
Mfr. Part No.:
6AV6646-1BA24-0NA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIMATIC Industrial Thin Client

Product Range

SIMATIC

Display Type

TFT

Manufacturer Part No.

6AV6646-1BA24-0NA1

Display Resolution

1920 x 1080

Display Size

23.8 in

COO (Country of Origin):
DE
The Siemens Simatic TFT display features a 24 inch screen with a capacitive touch sensor for precise and responsive interaction. It supports various protocols, including RDP, VNC, Smart Server HTML5, and others, making it versatile for different industrial applications. The device has a neutral design and comes as a built in unit, providing a compact and integrated solution for industrial environments.

Multi touch supported
Monitor keyboard available
Non reflective and tempered mineral glass screen

Related links