Festo CDPX Series HMI Panel - 21.5 in, TFT Display, 1920 x 1080
- RS Stock No.:
- 195-627
- Mfr. Part No.:
- CDPX-X-E2-W-21-EX2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€5,375.59
(exc. VAT)
€6,611.98
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,375.59 |
*price indicative
- RS Stock No.:
- 195-627
- Mfr. Part No.:
- CDPX-X-E2-W-21-EX2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CDPX | |
| Display Type | TFT | |
| Manufacturer Part No. | CDPX-X-E2-W-21-EX2 | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CDPX | ||
Display Type TFT | ||
Manufacturer Part No. CDPX-X-E2-W-21-EX2 | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- IT
The Festo Operator Unit redefines user interaction with advanced touchscreen capabilities and vibrant TFT colour display. Designed for seamless integration in diverse applications, it boasts a robust build, making it suitable for various environmental conditions. The device's exceptional resolution and backlighting ensure clarity in all lighting situations, crucial for sophisticated tasks. With an impressive operational voltage range, it provides flexibility for different setups while maintaining efficient energy consumption at nominal levels.
Touchscreen interface streamlines user input and navigation
Supports a wide storage temperature range for varied applications
RoHS compliant materials align with eco friendly practices
Supports a wide storage temperature range for varied applications
RoHS compliant materials align with eco friendly practices
Related links
- Festo CDPX Series HMI Panel - 5 in 800 x 480
- Festo CDPX Series HMI Panel - 15.6 in 1366 x 768
- Festo CDPX Series HMI Panel - 7 in 1025 x 600
- Festo CDPX Series HMI Panel - 10.1 in 1280 x 800
- WAGO 762 Series HMI HMI Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series TP2200 Comfort Pro HMI Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC HMI Series MTP1200 Unified Comfort HMI Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 21.5 in 1920 x 1080
