MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-349
- Mfr. Part No.:
- M1-238DT-A1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
€759.35
(exc. VAT)
€934.00
(inc. VAT)
New product - Preorder today
- 1 unit(s) shipping from 06 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €759.35 |
*price indicative
- RS Stock No.:
- 215-349
- Mfr. Part No.:
- M1-238DT-A1
- Manufacturer:
- MicroTouch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MicroTouch | |
Manufacturer Series | M1-238DT | |
Display Type | TFT LCD | |
Display Resolution | 1920 x 1080 | |
Display Size | 23.8 in | |
Select all | ||
---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-238DT | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 23.8 in | ||
Related links
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch OF-240P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-238P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080