Idec FT2J-7U22RAF-B Series FT2J Touch Screen HMI - 7 in, TFT Display, 800 X 400pixels

Subtotal (1 unit)*

€863.96

(exc. VAT)

€1,062.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€863.96

*price indicative

RS Stock No.:
466-871
Mfr. Part No.:
FT2J-7U22RAF-B
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Manufacturer Series

FT2J-7U22RAF-B

Product Range

FT2J

Display Type

TFT

Display Resolution

800 X 400pixels

Display Size

7 in

COO (Country of Origin):
TW
The Idec 7 inch PLC + HMI with 22 I/O Relay combines a compact, user friendly interface with powerful control capabilities. It features 22 onboard I/O points, with 14 configurable inputs (sink/source), including I12-I15, which can be set as either digital or analogue inputs. The module includes an 8 point, 2A relay output for reliable switching. Designed for versatility, it operates within a temperature range of -20 to +55°C, making it suitable for a wide range of industrial environments. Additionally, its expandable I/O capability allows for future system growth.

800 x 400 pixels Display Resolution
PCAP Glass Top HMI Design
RTD/thermocouple and PID with Controls

Related links