Wachendorff WPC002 Series Touch-Screen HMI Display - 19 in, TFT-LCD Display, 1280 x 1024pixels

Subtotal (1 unit)*

€855.89

(exc. VAT)

€1,052.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€855.89

*price indicative

RS Stock No.:
466-981
Mfr. Part No.:
WPC002-190CAT04064AAV02P-A
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Manufacturer Series

WPC002

Display Type

TFT-LCD

Manufacturer Part No.

WPC002-190CAT04064AAV02P-A

Display Resolution

1280 x 1024pixels

Display Size

19 in

COO (Country of Origin):
CN
The Wachendorff WebPanel featuring a high-resolution TFT-LCD display with 1280 x 1024 pixels for clear visuals. It runs on Android 11.0 (and newer versions) with AutomationBrowser, ensuring smooth operation and compatibility with industrial applications. It offers durability, a capacitive touchscreen, and integrated Wi-Fi and Bluetooth for seamless connectivity.

Flush mounted design
IP65 protection
Fanless design

Related links