Wachendorff WPC002 Series Touch-Screen HMI Display - 11.6 in, TFT-LCD Display, 1920 x 1080pixels

Subtotal (1 unit)*

€718.91

(exc. VAT)

€884.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€718.91

*price indicative

RS Stock No.:
466-988
Mfr. Part No.:
WPC002-116CAT04064AAV02P-A
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Manufacturer Series

WPC002

Display Type

TFT-LCD

Manufacturer Part No.

WPC002-116CAT04064AAV02P-A

Display Resolution

1920 x 1080pixels

Display Size

11.6 in

COO (Country of Origin):
CN
The Wachendorff WebPanel featuring a high-resolution TFT-LCD display with 1920 x 1080 pixels for sharp visuals. It runs on Android 11.0 with AutomationBrowser, ensuring smooth operation and compatibility with industrial applications. It offers durability, a capacitive touchscreen, and integrated Wi-Fi and Bluetooth for seamless connectivity.

Flush mounted design
IP65 protection
Fanless design

Related links