Siemens 6AV Series SIMATIC Display - 18.5 in, TFT Display, 1366 x 768pixels
- RS Stock No.:
- 625-462
- Mfr. Part No.:
- 6AV2124-0UC24-1AX1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,399.12
(exc. VAT)
€6,640.92
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,399.12 |
*price indicative
- RS Stock No.:
- 625-462
- Mfr. Part No.:
- 6AV2124-0UC24-1AX1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768pixels | |
| Display Size | 18.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1366 x 768pixels | ||
Display Size 18.5 in | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI TP1900 Comfort PRO is a cutting-edge human-machine interface designed for modern industrial applications. Featuring a 19 inch widescreen TFT display along with a robust PROFINET interface, this device enhances operational efficiency and user interaction within complex automated environments. With its projective-capacitive touchscreen technology, the interface ensures precise and responsive touch control. Flexibility is key, as the device supports both vertical and landscape mounting options. Built to withstand the rigors of industrial use, it is engineered with a high degree of protection, ensuring reliable operation in challenging conditions. This innovative product offers significant memory capacity and user-friendly features, making it a prime choice for comprehensive operator control and monitoring.
High-quality 18.5 inch display provides optimal visibility
Projective-capacitive touch functionality allows for intuitive user interaction
Supports dual industrial Ethernet ports for versatile connectivity
Robust design includes IP65 protection against dust and water
Equipped with extensive memory options for user data storage
Projective-capacitive touch functionality allows for intuitive user interaction
Supports dual industrial Ethernet ports for versatile connectivity
Robust design includes IP65 protection against dust and water
Equipped with extensive memory options for user data storage
Related links
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1366 x 768
- Siemens SIMATIC HMI Series SIMATIC HMI Panel - 15.6 in 1366 x 768
- Siemens 6AV2128 Series SIMATIC HMI Panel - 15.6 in 1366 x 768
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
- Siemens SIMATIC Series IFP1900 Basic Flat Panel - 19 in 1366 x 768
- Siemens SIMATIC Series TP1900 Comfort HMI Panel - 18.5 in 1366 x 768
