Beijer Electronics E1100 TFT LCD HMI Panel, 10.4 in Display, 4 port, 24 V dc Supply, 382 x 252 x 64 mm
- RS Stock No.:
- 123-3869
- Mfr. Part No.:
- E1100
- Manufacturer:
- Beijer Electronics
Discontinued product
- RS Stock No.:
- 123-3869
- Mfr. Part No.:
- E1100
- Manufacturer:
- Beijer Electronics
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Beijer Electronics HMI Panel
The Beijer Electronics E1100 terminal has a 10.4in TFT screen and offers a resolution of 800x600 pixels, which enables the use of Asian and Russian characters. The Communication ports for RS232 & RS422/485 are built-in and can connect via USB or Ethernet. The display also has a dimmable backlight so that it can easily be optimized for the surrounding light conditions. It has a voltage rating of 24VDC.
Features and Benefits
Multiple languages
8 function keys can be used for controlling
Status indication
Graphical key models
Monochrome
No touch
Embedded O/S (no Windows CE)
Robust aluminium construction
Multiple communication ports
Operating temperature ranges between 0°C and 50°C
On-board memory is 12MB
8 function keys can be used for controlling
Status indication
Graphical key models
Monochrome
No touch
Embedded O/S (no Windows CE)
Robust aluminium construction
Multiple communication ports
Operating temperature ranges between 0°C and 50°C
On-board memory is 12MB
Applications
Automotive industry
Oil and gas
Packaging
Water and electrical utilities
Semiconductor production
Asset management
Building automation
Pharmaceuticals
Oil and gas
Packaging
Water and electrical utilities
Semiconductor production
Asset management
Building automation
Pharmaceuticals
Certifications
CE
Specifications
Attribute | Value |
---|---|
Manufacturer Series | E1000 |
Product Range | E1100 |
Display Type | TFT LCD |
Display Size | 10.4 in |
Display Resolution | 800 x 600pixels |
Display Colour | Colour |
Number of Ports | 4 |
Port Type | Ethernet, RS232, RS422, RS485, USB |
Onboard Memory | 12 MB |
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Width | 252mm |
Length | 382mm |
Kit Included | Yes |
Minimum Operating Temperature | 0°C |
Depth | 64mm |
Maximum Operating Temperature | +50°C |
Dimensions | 382 x 252 x 64 mm |