Pro-face LT4000M Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240
- RS Stock No.:
- 144-4981
- Mfr. Part No.:
- PFXLM4301TADAC
- Manufacturer:
- Pro-face
Subtotal (1 unit)*
€1,409.23
(exc. VAT)
€1,733.35
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,409.23 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 144-4981
- Mfr. Part No.:
- PFXLM4301TADAC
- Manufacturer:
- Pro-face
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-face | |
| Manufacturer Series | LT4000M | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | PFXLM4301TADAC | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 5 | |
| Port Type | CAN-CiA D-sub9, Ethernet, RS422C/RS485, USB 2.0 (Mini-B), USB 2.0 (Type A) | |
| Processor Type | 64 Bit RISC | |
| Onboard Memory | 16 MB | |
| Display Size | 5.7 in | |
| Backlighting | Yes | |
| IP Rating | IP65 | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Length | 163mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 76.22mm | |
| Display Colour | Colour | |
| Interface | USB | |
| Dimensions | 163 x 76.22 x 129.4 mm | |
| Maximum Operating Temperature | +55°C | |
| Depth | 129.4mm | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Pro-face | ||
Manufacturer Series LT4000M | ||
Display Type TFT LCD | ||
Manufacturer Part No. PFXLM4301TADAC | ||
Display Resolution 320 x 240 | ||
Number of Ports 5 | ||
Port Type CAN-CiA D-sub9, Ethernet, RS422C/RS485, USB 2.0 (Mini-B), USB 2.0 (Type A) | ||
Processor Type 64 Bit RISC | ||
Onboard Memory 16 MB | ||
Display Size 5.7 in | ||
Backlighting Yes | ||
IP Rating IP65 | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Length 163mm | ||
Minimum Operating Temperature 0°C | ||
Width 76.22mm | ||
Display Colour Colour | ||
Interface USB | ||
Dimensions 163 x 76.22 x 129.4 mm | ||
Maximum Operating Temperature +55°C | ||
Depth 129.4mm | ||
Supply Voltage 24 V dc | ||
Pro-face Touch-Screen HMI Display
GP-Pro EX
Self-guiding development
Configure the system and communication
Search/sort alarm sampling history
Easy change recipe function
Project comparison tools
GP-Pro EX is the development software for all of the Pro-face series. The software is easy to use and takes users through the development process, one step at a time. The GP-Pro Ex software comes with a wide range of application development tools, expanded diagnostic features and simulation capabilities.
Features and Benefits
Programmed with GP-Pro EX screen development software
USB interfaces for connection to BCR scanners, printers and memory devices
Supports serial or Ethernet protocols
Fast refresh and communication with 64-bit RISC CPU
Resolution is 320x240pixels (QVGA)
Active display area dimension is 115.2mm x 86.4mm
Port type: CAN-CiA D-sub9, Ethernet, RS422C/RS485, USB 2.0 (Mini-B), USB 2.0 (Type A)
Power consumption is up to13W or less
On-board memory is 16MB
Applications
Control panels
Manufacturing industry
Certifications
ABS
CE certified
Class NK certified
DNV certified
EAC certified
RINA certified
UL approved
cUL approved
Related links
- Pro-face LT4000M Series Touch Screen HMI - 5.7 in 320 x 240
- Pro-face LT4000M Series TFT Touch Screen HMI - 3.5 in 320 x 240
- Pro-face GP4000 Series Touch Screen HMI - 5.7 in 320 x 240
- Pro-face LT3000T Series TFT Touch Screen HMI - 5.7 in 320 x 240
- Pro-face GP4000 Series TFT Touch Screen HMI - 5.7 in 320 x 240
- Pro-face GP4000M Series TFT Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric STU Series Touch Screen HMI - 5.7 in 320 x 240
- Pro-face GP4000 Series Touch Screen HMI - 3.5 in 320 x 240
