Mitsubishi Electric GT25 Series GOT2000 Touch Screen HMI - 7 in, LCD Display, 800 x 480
- RS Stock No.:
- 162-5691
- Mfr. Part No.:
- GT2507-WTSD
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€1,730.74
(exc. VAT)
€2,128.81
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,730.74 |
*price indicative
- RS Stock No.:
- 162-5691
- Mfr. Part No.:
- GT2507-WTSD
- Manufacturer:
- Mitsubishi Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Manufacturer Series | GT25 | |
| Product Range | GOT2000 | |
| Display Type | LCD | |
| Manufacturer Part No. | GT2507-WTSD | |
| Display Resolution | 800 x 480 | |
| Number of Ports | 5 | |
| Port Type | Ethernet Interface, RS-232 Interface, RS-422/485 Interface, USB Interface Host (USB-A) | |
| Onboard Memory | 32 MB, 128 MB | |
| Backlighting | Yes | |
| Display Size | 7 in | |
| IP Rating | IP2X, IP67F | |
| Supply Voltage | 24 V dc | |
| Dimensions | 189 x 48 x 142 mm | |
| Depth | 142mm | |
| Length | 189mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Display Colour | Colour | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Manufacturer Series GT25 | ||
Product Range GOT2000 | ||
Display Type LCD | ||
Manufacturer Part No. GT2507-WTSD | ||
Display Resolution 800 x 480 | ||
Number of Ports 5 | ||
Port Type Ethernet Interface, RS-232 Interface, RS-422/485 Interface, USB Interface Host (USB-A) | ||
Onboard Memory 32 MB, 128 MB | ||
Backlighting Yes | ||
Display Size 7 in | ||
IP Rating IP2X, IP67F | ||
Supply Voltage 24 V dc | ||
Dimensions 189 x 48 x 142 mm | ||
Depth 142mm | ||
Length 189mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Display Colour Colour | ||
Width 48mm | ||
- COO (Country of Origin):
- JP
Related links
- Mitsubishi Electric GT21 Series GOT2000 Touch Screen HMI - 7 in 800 x 480
- Mitsubishi Electric GT25 Series GOT2000 Touch Screen HMI - 10.1 in 1280 x 800
- Mitsubishi Electric GT27 Series GOT2000 Touch Screen HMI - 15 in 800 x 600
- Mitsubishi Electric GT27 Series GOT2000 Touch Screen HMI - 10.4 in 800 x 600
- Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 12.1 in 800 x 600
- Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 8.4 in 800 x 600
- Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 10.4 in 640 x 480
- Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
