Lovato LRHA Series HMI Panel - 10 in, TFT Display
- RS Stock No.:
- 224-7387
- Mfr. Part No.:
- LRHA10
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€1,689.09
(exc. VAT)
€2,077.58
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,689.09 |
*price indicative
- RS Stock No.:
- 224-7387
- Mfr. Part No.:
- LRHA10
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Manufacturer Series | LRHA | |
| Display Type | TFT | |
| Manufacturer Part No. | LRHA10 | |
| Display Size | 10 in | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Manufacturer Series LRHA | ||
Display Type TFT | ||
Manufacturer Part No. LRHA10 | ||
Display Size 10 in | ||
- COO (Country of Origin):
- IT
The Lovato HMI LRH series have a graphic TFT display with 64k colours, easy to program and extremely flexible. They can be interfaced with different type of devices. from PLC to any kind of intelligent controller provided with communication port, like multimeter, drives, process controllers. It is 10 inch display.
Touchscreen
Ideal solution for the supervision
Ideal solution for the supervision
Related links
- Lovato LRHA Series HMI Panel - 4.3 in, TFT Display
- Lovato LRHA Series HMI Panel - 7 in, TFT Display
- Wieland HMI Touch Panel Series HMI Panel - 10 in, TFT Display
- Siemens 6AV2128 Series SIMATIC HMI Panel - 10 in 1280 x 800
- Wieland HMI Touch Panel Series HMI Panel - 4.3 in, TFT Display
- Wieland HMI Touch Panel Series HMI Panel - 7 in, TFT Display
- Festo CDPX Series HMI Panel - 7 in 800 x 480
- Festo CDPX Series HMI Panel - 10.1 in 1280 x 800
