Red Lion Graphite Series HMI Touch Screen HMI - 7 in, TFT Display
- RS Stock No.:
- 233-7980
- Distrelec Article No.:
- 303-26-003
- Mfr. Part No.:
- G07S0000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€2,674.29
(exc. VAT)
€3,289.38
(inc. VAT)
Temporarily out of stock
- 1 units(s) shipping from 05 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2,674.29 |
*price indicative
- RS Stock No.:
- 233-7980
- Distrelec Article No.:
- 303-26-003
- Mfr. Part No.:
- G07S0000
- Manufacturer:
- Red Lion
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Red Lion | |
Manufacturer Series | Graphite | |
Product Range | HMI | |
Display Type | TFT | |
Manufacturer Part No. | G07S0000 | |
Display Size | 7 in | |
Select all | ||
---|---|---|
Brand Red Lion | ||
Manufacturer Series Graphite | ||
Product Range HMI | ||
Display Type TFT | ||
Manufacturer Part No. G07S0000 | ||
Display Size 7 in | ||
Related links
- Red Lion Graphite Series HMI Touch Screen HMI - 10 in, TFT Display
- Red Lion Graphite Series HMI Touch Screen HMI - 9 in, TFT Display
- Red Lion Graphite Series HMI Touch Screen HMI - 15 in, TFT Display
- Red Lion Graphite Series HMI Touch Screen HMI - 12 in, TFT Display
- Red Lion GRAPHITE Series Programmable Touch Screen HMI - 7 in 800 x 480
- Red Lion GRAPHITE Series Touch Screen HMI - 12 in 1280 x 800
- Red Lion GRAPHITE Series Touch Screen HMI - 9 in 800 x 480
- Red Lion Graphite Series Programmable Terminal Touch Screen HMI - 10 in 640 x 480