Siemens SIMATIC Series IFP1200 Basic Flat Panel - 12 in, TFT Display, 1280 x 800
- RS Stock No.:
- 249-6558
- Distrelec Article No.:
- 304-10-623
- Mfr. Part No.:
- 6AV78622BC000AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€624.18
(exc. VAT)
€767.74
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €624.18 |
*price indicative
- RS Stock No.:
- 249-6558
- Distrelec Article No.:
- 304-10-623
- Mfr. Part No.:
- 6AV78622BC000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | IFP1200 Basic | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 | |
| Backlighting | Yes | |
| Display Size | 12 in | |
| IP Rating | IP65 | |
| Dimensions | 319.6 x 225.6 x 50.1 mm | |
| Interface | Display Port/VGA | |
| Width | 319.6mm | |
| Minimum Operating Temperature | 0°C | |
| Length | 225.6mm | |
| Depth | 50.1mm | |
| Maximum Operating Temperature | '+45°C | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP1200 Basic | ||
Display Type TFT | ||
Display Resolution 1280 x 800 | ||
Backlighting Yes | ||
Display Size 12 in | ||
IP Rating IP65 | ||
Dimensions 319.6 x 225.6 x 50.1 mm | ||
Interface Display Port/VGA | ||
Width 319.6mm | ||
Minimum Operating Temperature 0°C | ||
Length 225.6mm | ||
Depth 50.1mm | ||
Maximum Operating Temperature '+45°C | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC Series Flat Panel, 1280 x 800 pixels Display Resolution, 12-inch Display size - 6AV78622BC000AA0
This flat panel is designed specifically for industrial environments requiring dependable visual output. Featuring TFT display technology, this 12 inch monitor offers a sharp resolution of 1280 x 800 pixels. With dimensions of 319.6x225.6x50.1mm and an IP65 rating, it ensures protection against dust and water ingress, making it suitable for challenging conditions.
Features & Benefits
• TFT display technology enhances clarity and colour accuracy
• Compact dimensions enable easy installation in limited spaces
• Operating temperature range supports diverse industrial environments
• Equipped with backlighting for improved visibility
• Compact dimensions enable easy installation in limited spaces
• Operating temperature range supports diverse industrial environments
• Equipped with backlighting for improved visibility
Applications
• Used with automated machinery for monitoring displays
• Suitable for control panels in manufacturing settings
• Ideal for interactive applications in operational areas
• Utilised in environments requiring robust visual solutions
• Suitable for control panels in manufacturing settings
• Ideal for interactive applications in operational areas
• Utilised in environments requiring robust visual solutions
Can it operate in temperatures below 0°C?
No, its operating range is from 0 to 45°C.
Will it connect to existing display systems?
Yes, the Display Port and VGA interface enables compatibility.
Can it be used without a touch interface?
Yes, it can function effectively solely as a display monitor.
Related links
- Siemens SIMATIC Series IFP1200 V2 extended Flat Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series IFP1200 V2 Flat Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series IFP1200 Basic HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series KTP1200 Basic HMI Panel - 12 in 1280 x 800
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens SIMATIC Series TP1500 Comfort Outdoor HMI Panel - 15.4 in 1280 x 800
- Siemens SIMATIC Series TP1200 Comfort PRO HMI Panel - 12.1 in 1280 x 800
