Siemens SIMATIC Series IFP1500 V2 Flat Panel - 15.6 in, TFT Display, 1920 x 1080
- RS Stock No.:
- 252-7302
- Mfr. Part No.:
- 6AV78635MA002NA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,773.79
(exc. VAT)
€2,181.76
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,773.79 |
*price indicative
- RS Stock No.:
- 252-7302
- Mfr. Part No.:
- 6AV78635MA002NA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Manufacturer Series | SIMATIC | |
Product Range | IFP1500 V2 | |
Display Type | TFT | |
Display Resolution | 1920 x 1080 | |
Display Size | 15.6 in | |
Interface | Display Port/DVI | |
Select all | ||
---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP1500 V2 | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
Interface Display Port/DVI | ||
Related links
- Siemens SIMATIC Series IFP1500 V2 Flat Panel - 15.6 in 1920 x 1080
- Siemens SIMATIC Series IFP1500 V2 PRO Flat Panel - 15.6 in 1920 x 1080
- Siemens SIMATIC Series IFP1500 V2 extended Flat Panel - 15.6 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.1 in 1920 x 1080
- Siemens SIMATIC Series IFP1900 V2 Flat Panel - 18.5 in 1920 x 1080
- Siemens SIMATIC Series IFP2400 V2 Flat Panel - 23.8 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.1 in 1920 x 1080