Eaton XV-152 Series Touch-Screen HMI Display - 10.4 in, TFT Display, 640 x 480
- RS Stock No.:
- 272-0595
- Mfr. Part No.:
- 166705 XV-152-E8-10TVRC-10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,072.98
(exc. VAT)
€3,779.77
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,072.98 |
*price indicative
- RS Stock No.:
- 272-0595
- Mfr. Part No.:
- 166705 XV-152-E8-10TVRC-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Manufacturer Series | XV-152 | |
| Display Type | TFT | |
| Manufacturer Part No. | 166705 XV-152-E8-10TVRC-10 | |
| Display Resolution | 640 x 480 | |
| Display Size | 10.4 in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Manufacturer Series XV-152 | ||
Display Type TFT | ||
Manufacturer Part No. 166705 XV-152-E8-10TVRC-10 | ||
Display Resolution 640 x 480 | ||
Display Size 10.4 in | ||
- COO (Country of Origin):
- CZ
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 640 x 480 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
300 ratio 1 display contrast ratio
Related links
- Eaton XV-152 Series XV150 10.4 in Touch-Screen HMI Display - 10.4 in 640 x 480
- Eaton XV-152 Series Touch-Screen HMI Display - 10.4 in 640 x 480
- Eaton XV-152 Series Touch Screen HMI - 10.4 in 640 x 480
- Eaton XV-152 Series Touch-Screen HMI Display - 8.4 in 640 x 480
- Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI Display - 5.7 in 640 x 480
- Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI Display - 10.4 in 640 x 480
- Eaton XV-152 Series TFT Touch-Screen HMI Display - 5.7 in 640 x 480
- Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI Display - 8.4 in 640 x 480
