Eaton XV-102 Series TFT Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480
- RS Stock No.:
- 272-0613
- Distrelec Article No.:
- 301-48-112
- Mfr. Part No.:
- 171160 XV-102-H3-57TVRL-10
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€792.00
(exc. VAT)
€974.16
(inc. VAT)
Temporarily out of stock - back order for despatch 02-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €792.00 |
**price indicative
- RS Stock No.:
- 272-0613
- Distrelec Article No.:
- 301-48-112
- Mfr. Part No.:
- 171160 XV-102-H3-57TVRL-10
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Manufacturer Series | XV-102 | |
Product Range | TFT | |
Display Type | TFT | |
Manufacturer Part No. | 171160 XV-102-H3-57TVRL-10 | |
Display Resolution | 640 x 480 | |
Display Size | 5.7 in | |
Select all | ||
---|---|---|
Brand Eaton | ||
Manufacturer Series XV-102 | ||
Product Range TFT | ||
Display Type TFT | ||
Manufacturer Part No. 171160 XV-102-H3-57TVRL-10 | ||
Display Resolution 640 x 480 | ||
Display Size 5.7 in | ||
Related links
- Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI...
- Eaton XV-102 Series TFT Touch-Screen HMI Display - 7 in 800 x 480
- Eaton XV-102 Series XV100 Touch Screen HMI - 5.7 in 640 x 480
- Eaton XV-102 Series Touch Screen HMI - 5.7 in 640 x 480
- Eaton XV-102 Series XV100 5.7 in Touch Screen HMI - 5.7 in 640 x 480
- Eaton Eaton XV-102 Series XV100 Touch-Screen HMI Display - 5.7 in 640 x 480
- Eaton XV-152 Series TFT Touch-Screen HMI Display - 5.7 in 640 x 480
- Eaton XV-102 Series XV100 3.5 in Touch-Screen HMI Display - 3.5 in...