Eaton XV-303 Series XV300 7 in Touch-Screen HMI Display - 7 in, TFT Display, 1024 x 600
- RS Stock No.:
- 272-1270
- Mfr. Part No.:
- 179648 XV-303-70-C00-A00-1B
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€1,845.00
(exc. VAT)
€2,269.35
(inc. VAT)
Temporarily out of stock - back order for despatch 02-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,845.00 |
**price indicative
- RS Stock No.:
- 272-1270
- Mfr. Part No.:
- 179648 XV-303-70-C00-A00-1B
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Manufacturer Series | XV-303 | |
Product Range | XV300 7 in | |
Display Type | TFT | |
Manufacturer Part No. | 179648 XV-303-70-C00-A00-1B | |
Display Resolution | 1024 x 600 | |
Display Size | 7 in | |
Select all | ||
---|---|---|
Brand Eaton | ||
Manufacturer Series XV-303 | ||
Product Range XV300 7 in | ||
Display Type TFT | ||
Manufacturer Part No. 179648 XV-303-70-C00-A00-1B | ||
Display Resolution 1024 x 600 | ||
Display Size 7 in | ||
Related links
- Eaton XV-303 Series Touch-Screen HMI Display - 10.1 in 1024 x 600
- Eaton XV-303 Series XV300 7 in Touch-Screen HMI Display - 7 in 1024 x 600
- Eaton XV-303 Series Touch-Screen HMI Display - 7 in 1024 x 600
- Eaton XV-303 Series XV300 10.1 in Touch-Screen HMI Display - 10.1...
- Eaton XV-303 Series XV300 10.1 in Touch-Screen HMI Display - 15.6...
- Eaton Eaton XV-102 Series XV300 Touch-Screen HMI Display - 7 in 1024 x 600
- Eaton XV-303 Series XV300 15.6 in Touch-Screen HMI Display - 15.6...
- Eaton XV-303 Series XV300 Touch Screen HMI - 7 in 1024 x 600