Schneider Electric HMI Series Harmony iPC Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 4096 x 4096
- RS Stock No.:
- 276-9197
- Mfr. Part No.:
- HMIPSOH752D1801
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-9197
- Mfr. Part No.:
- HMIPSOH752D1801
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Manufacturer Series | HMI | |
Product Range | Harmony iPC | |
Display Type | TFT LCD | |
Display Resolution | 4096 x 4096 | |
Display Size | 15.6 in | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMI | ||
Product Range Harmony iPC | ||
Display Type TFT LCD | ||
Display Resolution 4096 x 4096 | ||
Display Size 15.6 in | ||
Related links
- Schneider Electric HMI Series Harmony iPC Touch-Screen HMI Display - 10.1 in 4096 x 4096
- Schneider Electric HMI Series Harmony GK Touch-Screen HMI Display - 10.4 in 640 x 480
- Schneider Electric HMI Series Harmony ST6 Touch-Screen HMI Display - 7 in 800 x 480
- Schneider Electric Magelis GTU Touch-Screen HMI Display - 15.6 in, TFT LCD Display
- Schneider Electric ST6 Series Harmony ST6 Touch-Screen HMI Display - 7 in 800 x 480
- Schneider Electric HMIGTO Series Harmony GTO Touch-Screen HMI Display - 5.7 in 320 x 240pixels
- Schneider Electric HMI Series HMI Touch-Screen HMI Display - 5.7 in 320 x 240
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 4 in 480 x 272