Wachendorff DPL002 Series TFT Display Unit - 15.6 in, TFT-LCD Display, 1920 x 1080
- RS Stock No.:
- 284-8511
- Mfr. Part No.:
- DPL002-156C002P
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€564.22
(exc. VAT)
€693.99
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.22 |
*price indicative
- RS Stock No.:
- 284-8511
- Mfr. Part No.:
- DPL002-156C002P
- Manufacturer:
- Wachendorff
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Manufacturer Series | DPL002 | |
| Product Range | TFT | |
| Display Type | TFT-LCD | |
| Manufacturer Part No. | DPL002-156C002P | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Manufacturer Series DPL002 | ||
Product Range TFT | ||
Display Type TFT-LCD | ||
Manufacturer Part No. DPL002-156C002P | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- CN
Related links
- Wachendorff DPL002 Series TFT Display Unit - 11.6 in 1920 x 1080
- Wachendorff DPL002 Series TFT Display Unit - 21.5 in 1920 x 1080
- Wachendorff DPL002 Series Touch Screen HMI - 15.6 in 1920 x 1080
- Wachendorff DPL002 Series Touch Screen HMI - 21.5 in 1920 x 1080
- Wachendorff DPL002 Series Touch Screen HMI - 13.3 in 1920 x 1080
- Wachendorff DPL002 Series Touch Screen HMI - 23.8 in 1920 x 1080
- Wachendorff DPL002 Series Touch Screen HMI - 17.3 in 1920 x 1080
- Wachendorff DPL002 Series Touch Screen HMI - 11.6 in 1920 x 1080
