Wachendorff DPL002 Series Touch Screen HMI - 12 in, TFT-LCD Display, 1024 x 768
- RS Stock No.:
- 287-1170
- Mfr. Part No.:
- DPL002-120N002P
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€470.72
(exc. VAT)
€578.99
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.72 |
*price indicative
- RS Stock No.:
- 287-1170
- Mfr. Part No.:
- DPL002-120N002P
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Manufacturer Series | DPL002 | |
| Display Type | TFT-LCD | |
| Manufacturer Part No. | DPL002-120N002P | |
| Display Resolution | 1024 x 768 | |
| Display Size | 12 in | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Manufacturer Series DPL002 | ||
Display Type TFT-LCD | ||
Manufacturer Part No. DPL002-120N002P | ||
Display Resolution 1024 x 768 | ||
Display Size 12 in | ||
- COO (Country of Origin):
- CN
Related links
- Wachendorff DPL002 Series Touch Screen HMI - 12 in 1024 x 768
- Wachendorff DPL002 Series Touch Screen HMI - 15 in 1024 x 768
- Wachendorff DPL002 Series Touch Screen HMI - 10.4 in 1024 x 768
- Wachendorff PPC002 Series Touch Screen HMI - 12 in 1024 x 768
- Wachendorff JWS120 Series TFT Touch-Screen HMI Display - 12 in 1024 x 768
- Wachendorff PPC002 Series Touch Screen HMI - 10.4 in 1024 x 768
- Wachendorff PPC002 Series Touch Screen HMI - 15 in 1024 x 768
- Wachendorff JWS104 Series TFT Touch-Screen HMI Display - 10.4 in 1024 x 768
