- RS Stock No.:
- 785-9884
- Mfr. Part No.:
- 2711P-T6C5D8
- Manufacturer:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 785-9884
- Mfr. Part No.:
- 2711P-T6C5D8
- Manufacturer:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PanelView Plus 600 - Terminal with Touchscreen
The PanelView Plus 600 Graphic Terminal has a 5.5 inch flat-panel color display with 320 x 240 resolution.
This terminal supports operator input via touch screen.
This terminal supports operator input via touch screen.
Modular design includes logic, display, and communication modules
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC™-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC™-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port
Allen Bradley Touchscreen HMI, 3 Ports, 5.7in Display - 2711P-T6C5D8
Have fingertip control over your automated systems with this touchscreen human-machine interface (HMI) from Rockwell Automation's Allen Bradley range. The 18-bit colour thin-film-transistor liquid-crystal display (TFT LCD) screen consumes minimal power and gives you high-quality graphics. It has a resolution of 320 x 240 pixels and is backlit to ensure clarity, whatever the lighting conditions. The unit has three built-in ports to make it compatible with old and new equipment. This means you can connect to your industrial communications network by USB, Ethernet or RS232.
• Compact dimensions of 266 (length) and 167mm (width) to save panel space
• Real-time clock for accurate data-logging to help with troubleshooting and system monitoring
• Ingress protection rating of IP66 means it's dust-tight and resistant to strong jets of water for use in harsh conditions
• Real-time clock for accurate data-logging to help with troubleshooting and system monitoring
• Ingress protection rating of IP66 means it's dust-tight and resistant to strong jets of water for use in harsh conditions
Standards and Certifications
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories)
• RoHS (Restriction of Hazardous Substances)
• cULus (Underwriters' Laboratories)
• RoHS (Restriction of Hazardous Substances)
Can I store any data on this touchscreen HMI?
Yes. It has 256MB of memory and can log machine data for monitoring and analysis. It's also capable of storing machine manuals, to simplify maintenance and servicing. Extra data can be stored on an SD card.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 2711P |
Display Type | TFT LCD |
Manufacturer Part No. | 2711P-T6C5D8 |
Display Resolution | 320 x 240pixels |
Number of Ports | 3 |
Port Type | RS232, USB |
Onboard Memory | 256 MB |
Backlighting | Yes |
Supply Voltage | 18 → 32 V dc |
IP Rating | IP66 |
Length | 266mm |
Interface | Ethernet |
Maximum Operating Temperature | +55°C |
Display Colour | Colour |
Width | 167mm |
Display Size | 5.7 in |
Depth | 98mm |
Dimensions | 266 x 167 x 98 mm |
Minimum Operating Temperature | 0°C |