- RS Stock No.:
- 785-9893
- Mfr. Part No.:
- 2711P-K4C20D8
- Manufacturer:
- Allen Bradley
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each
€1,468.54
(exc. VAT)
€1,806.30
(inc. VAT)
Units | Per unit |
1 + | €1,468.54 |
- RS Stock No.:
- 785-9893
- Mfr. Part No.:
- 2711P-K4C20D8
- Manufacturer:
- Allen Bradley
Technical data sheets
- Migrating PanelView Standard Applications - Manual
- PanelView Migration Guide - Manual
- PanelView Plus 6 Terminals - Data Sheet
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- Selection Guide - Visualization Solutions
- 7859893_User Manual
- NOTICE – This product is not for general use by consumers
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PanelView Plus 400 - Terminal with Keypad
The PanelView Plus 400 Graphic Terminal has a 3.5 inch flat-panel color with 320 x 240 resolution.
This terminal supports operator input via keypad (8 function keys).
This terminal supports operator input via keypad (8 function keys).
Modular design includes logic, display, and communication modules
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 2711P |
Display Type | TFT LCD |
Manufacturer Part No. | 2711P-K4C20D8 |
Display Resolution | 320 x 240pixels |
Number of Ports | 4 |
Port Type | Ethernet, RS232, USB |
Onboard Memory | 256 MB |
Backlighting | Yes |
Supply Voltage | 18 → 32 V dc |
IP Rating | IP66 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Interface | Ethernet |
Display Colour | Colour |
Width | 152mm |
Display Size | 3.5 in |
Length | 185mm |
Kit Included | Yes |
Dimensions | 185 x 152 x 90 mm |
Depth | 90mm |
- RS Stock No.:
- 785-9893
- Mfr. Part No.:
- 2711P-K4C20D8
- Manufacturer:
- Allen Bradley
- Migrating PanelView Standard Applications - Manual
- PanelView Migration Guide - Manual
- PanelView Plus 6 Terminals - Data Sheet
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- Selection Guide - Visualization Solutions
- 7859893_User Manual
- NOTICE – This product is not for general use by consumers