Schneider Electric HMISCU Series Touch Screen HMI - 144.78 mm, TFT Display, 320 x 240 pixel
- RS Stock No.:
- 815-2468
- Mfr. Part No.:
- HMISCU8A5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,005.89
(exc. VAT)
€1,237.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,005.89 |
*price indicative
- RS Stock No.:
- 815-2468
- Mfr. Part No.:
- HMISCU8A5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Touch Screen HMI | |
| Series | HMISCU | |
| Display Type | TFT | |
| Display Resolution | 320 x 240 pixel | |
| Number of Ports | 4 | |
| Port Type | RJ45, Ethernet, Serial, 2 x USB | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 128MB | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 144.78mm | |
| Length | 163mm | |
| Width | 129.4 mm | |
| Depth | 76.22mm | |
| Standards/Approvals | cULus 5, IEC 61000-6-2, UL 508, GOST, CSA, KCC, RoHS, ANSI/ISA 12-12-01, C-Tick, EN 61131-2, CE, FCC Class A | |
| IP Rating | IP65, IP20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Touch Screen HMI | ||
Series HMISCU | ||
Display Type TFT | ||
Display Resolution 320 x 240 pixel | ||
Number of Ports 4 | ||
Port Type RJ45, Ethernet, Serial, 2 x USB | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 128MB | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 144.78mm | ||
Length 163mm | ||
Width 129.4 mm | ||
Depth 76.22mm | ||
Standards/Approvals cULus 5, IEC 61000-6-2, UL 508, GOST, CSA, KCC, RoHS, ANSI/ISA 12-12-01, C-Tick, EN 61131-2, CE, FCC Class A | ||
IP Rating IP65, IP20 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric HMISCU8B5
This Magelis SCU small touchscreen operator interface controller (HMI) is supplied with 24V DC, has a 5.7 color TFT LCD display and 128MB EPROM. It also has 8 digital inputs, 8 digital outputs, 4 analog inputs, 2 analog outputs, 1 host + 1 mini-B USB ports, 1 RS232C / RS485 port and 1 CANopen port. It is ideal for optimized information and communication with automation systems in industry and infrastructure such as compact machines, handling systems, food & beverage machines and pharmaceutical industry. The screen displays text messages, graphic objects and mimic diagrams, control and configuration of data. Its RS485 and CANopen host ports make it ideal to supervise and control simple systems and machines. Its multiple I/O, including high speed counters, allowing you to processes with fast sensing chains.
HMISCU - HMI Controller
Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
State of the art display
Rich communication capabilities
Easy machine maintenance and upgrade
Schneider Electric Magelis HMISCU
Related links
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI Starter Kit - 5.7 in 320 x 240
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI -
- Schneider Electric XBT GT Series Magelis XBTGT Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric Magelis GTO Touch Screen HMI - 5.7 in 320 x 240
