- RS Stock No.:
- 123-9968
- Mfr. Part No.:
- 06B0320
- Manufacturer:
- KITO
Discontinued product
- RS Stock No.:
- 123-9968
- Mfr. Part No.:
- 06B0320
- Manufacturer:
- KITO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lever Block Hoists Kito LX Series
The LX Series is a range of small lever hoists that are compact and light-weight. LX series of hoists are suitable for work in tight or elevated conditions where fastening, fixing or positioning of light loads is required. The lever hoist has a freewheel safeguard and the bottom hook is riveted in four places. Its solid aluminium housing enables a low weight of the hoist. The load can be lifted or lowered in 2 mm steps due to its smooth gear mechanism.
The LX series, designed with a single-step reduction gear, characterised by a small manual fastening force and assured load holding. Reliable load fastening can be provided to the last clicking of the lever.
The LX series, designed with a single-step reduction gear, characterised by a small manual fastening force and assured load holding. Reliable load fastening can be provided to the last clicking of the lever.
Features and Benefits
LX003 has a rated capacity of 250 kg
LX005 has a rated capacity of 500 kg
Material: High impact aluminium housing, nickel plated load chain in grade 10
Marking: type plate with WLL, CE-marking and serial number
Safety Factor: 4:1
Finish: Surface treated aluminium
Load fastening
Tension
Lifting/lowering
Anchoring
Positioning
Distortion correction
Alignment of structures
Other load handling
Reliable load holding performance
LX005 has a rated capacity of 500 kg
Material: High impact aluminium housing, nickel plated load chain in grade 10
Marking: type plate with WLL, CE-marking and serial number
Safety Factor: 4:1
Finish: Surface treated aluminium
Load fastening
Tension
Lifting/lowering
Anchoring
Positioning
Distortion correction
Alignment of structures
Other load handling
Reliable load holding performance
Carrying Case for LX003
Black, polyester
With belt loop and pocket
Dimensions: 170 x 120 x 55 mm
With belt loop and pocket
Dimensions: 170 x 120 x 55 mm
Specifications
Attribute | Value |
---|---|
Lifting Mechanism | Ratchet |
Lifting Load | 31 daN |