- RS Stock No.:
- 124-1281
- Mfr. Part No.:
- 06B0050
- Manufacturer:
- BULLDOG
Discontinued product
- RS Stock No.:
- 124-1281
- Mfr. Part No.:
- 06B0050
- Manufacturer:
- BULLDOG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Lever Hoist - Bulldog
Certex have introduced overload protection for their quality range of lever hoists and chain blocks. The Bulldog range has a simple solution that prevents a load being lifted, when it is more than the preset level. The special clutch mechanism prevents damage to the equipment from overloading. Avoiding expensive repair costs. Certex offers this feature as standard for their range of chain blocks and lever hoists.
Features and Benefits
Robust all-steel construction
Super strength alloy load-chain
Minimum effort to raise maximum load
Fully enclosed gear train
Weather protected automatic Weston brake
Fully machined lift-wheel
Cast steel safety latches
Malleable hook forgings
All gears and shafts running on roller bearings
Durable baked enamel paint protection
Spare parts always available
Overload protection as standard
Marking: WLL, code and CE marking
Safety Factor: 4:1
Finish: Galvanised / painted
Super strength alloy load-chain
Minimum effort to raise maximum load
Fully enclosed gear train
Weather protected automatic Weston brake
Fully machined lift-wheel
Cast steel safety latches
Malleable hook forgings
All gears and shafts running on roller bearings
Durable baked enamel paint protection
Spare parts always available
Overload protection as standard
Marking: WLL, code and CE marking
Safety Factor: 4:1
Finish: Galvanised / painted
Standards
EN 13157: 2004
Specifications
Attribute | Value |
---|---|
Lifting Mechanism | Manual |
Lifting Height | 1.5m |
Lifting Load | 3 t |