- RS Stock No.:
- 398-5803
- Mfr. Part No.:
- 424044
- Manufacturer:
- CK
2 In stock for delivery within 2 working days
Added
Price Each
€121.07
(exc. VAT)
€148.92
(inc. VAT)
Units | Per unit |
1 + | €121.07 |
- RS Stock No.:
- 398-5803
- Mfr. Part No.:
- 424044
- Manufacturer:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Set of 5 electrician's hole saws
HSS bi-metal hole saws.
Variable teeth with 4-6 teeth per inch.
Maximum cutting depth 35 → 47 mm.
For cutting stainless steel, cast iron, hardwoods, plywood and plastics.
Supplied in a kit of 5 saws with a frame featuring a pilot drill.
Variable teeth with 4-6 teeth per inch.
Maximum cutting depth 35 → 47 mm.
For cutting stainless steel, cast iron, hardwoods, plywood and plastics.
Supplied in a kit of 5 saws with a frame featuring a pilot drill.
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw Set |
Diameter | 38 → 68mm |
Arbor Included | Yes |
Material | HSS |
Number of Pieces | 6 |
- RS Stock No.:
- 398-5803
- Mfr. Part No.:
- 424044
- Manufacturer:
- CK