Starrett Bi-Metal Cobalt 16 → 51mm Hole Saw
- RS Stock No.:
- 216-118
- Mfr. Part No.:
- KFC06022
- Manufacturer:
- Starrett
Subtotal (1 kit)*
€142.92
(exc. VAT)
€175.79
(inc. VAT)
Stock information currently inaccessible
Kit(s) | Per Kit |
|---|---|
| 1 + | €142.92 |
*price indicative
- RS Stock No.:
- 216-118
- Mfr. Part No.:
- KFC06022
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Drill Bit Type | Hole Saw | |
| Diameter | 16 → 51mm | |
| Arbor Included | Yes | |
| Material | Bi-Metal Cobalt | |
| Cut Depth | 41mm | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Drill Bit Type Hole Saw | ||
Diameter 16 → 51mm | ||
Arbor Included Yes | ||
Material Bi-Metal Cobalt | ||
Cut Depth 41mm | ||
Non Compliant
- COO (Country of Origin):
- BR
The Starrett Fast Cut Bi-Metal Hole Saws contain an extra cobalt HSS tooth material for enhanced heat and wear resistance, along with a new 5.5 TPI positive rake tooth design, to ensure a smoother and faster cut when compared against our previous Constant Pitch Hole Saw.
EVA case for unbreakable protection
Contents of Kit
16-51mm (16mm, 20mm, 25mm, 29mm, 44mm & 51mm)
