CK 11mm Arbor
- RS Stock No.:
- 275-5129
- Distrelec Article No.:
- 301-09-128
- Mfr. Part No.:
- 424039
- Manufacturer:
- CK
Subtotal (1 unit)**
€26.24
(exc. VAT)
€32.28
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €26.24 |
**price indicative
- RS Stock No.:
- 275-5129
- Distrelec Article No.:
- 301-09-128
- Mfr. Part No.:
- 424039
- Manufacturer:
- CK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | CK | |
Drill Bit Type | Arbor | |
Diameter | 11mm | |
Arbor Included | Yes | |
Cut Depth | 152mm | |
Select all | ||
---|---|---|
Manufacturer CK | ||
Drill Bit Type Arbor | ||
Diameter 11mm | ||
Arbor Included Yes | ||
Cut Depth 152mm | ||