- RS Stock No.:
- 174-6846
- Mfr. Part No.:
- 3002020L
- Manufacturer:
- Lenox
17 In stock for delivery within 2 working days
Added
Price Each
€15.86
(exc. VAT)
€19.51
(inc. VAT)
Units | Per unit |
1 + | €15.86 |
- RS Stock No.:
- 174-6846
- Mfr. Part No.:
- 3002020L
- Manufacturer:
- Lenox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LENOX Speed Slot® Hole Saw With T3 Technology
The LENOX Speed Slot® Hole with T3 Technology™ delivers up to 50% longer life and is up to 2x more durable than prior generations. The advanced tooth design and 10% increased wall thickness improves durability and minimised tooth loss. The Speed Slot® staircase allows for fast and easy plug removal. The enhanced tooth geometry, a thin kerf design, and advanced coating contribute to the efficiency of the cutting process.
Features and Benefits
• T3 Technology™ for up to 50% longer life
• 2X More durable compared to previous version
• SPEED SLOT® staircase design for fast, easy plug ejection
• Increased wall thickness improves durability and minimizes tooth loss
• Optimized tooth design penetrates metal with ease
• Improved metal cutting performance
• Larger, sharper teeth remove more wood for fast cutting
Specifications
Attribute | Value |
---|---|
Diameter | 32mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | Bi-metal |
Number of Pieces | 1 |