- RS Stock No.:
- 890-4203
- Manufacturer:
- RS PRO
2 In stock for delivery within 1 working days
Added
Price Each
€79.94
(exc. VAT)
€98.33
(inc. VAT)
Units | Per unit |
1 - 5 | €79.94 |
6 - 14 | €76.73 |
15 + | €75.14 |
- RS Stock No.:
- 890-4203
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Black Hook & Loop Tape, 25 mm x 5 m
This RS PRO hook and loop tape is a durable and reusable fastening solution commonly used in the automotive industry. It's self-engaging, which means that it can stick to itself – simply cut to length, peel the backing and press on to opposing surfaces.
Mushroom-type tips on the tape make an audible click on engagement – that's how you can be sure that the fastening is secure. Their durable construction with premium quality materials and rubber backing ensures long-lasting use. The tape is 5 m in length and 25 mm in width. As part of the RS PRO series, this product has been stringently tested for quality and consistency.
Ensuring rapid and repositionable engagement, this tape is commonly used in combination with plastic components in the transport industry for quickly hooking accessories to the interior mainframe of vehicles.
Mushroom-type tips on the tape make an audible click on engagement – that's how you can be sure that the fastening is secure. Their durable construction with premium quality materials and rubber backing ensures long-lasting use. The tape is 5 m in length and 25 mm in width. As part of the RS PRO series, this product has been stringently tested for quality and consistency.
Ensuring rapid and repositionable engagement, this tape is commonly used in combination with plastic components in the transport industry for quickly hooking accessories to the interior mainframe of vehicles.
Features and Benefits
RS PRO hook and loop tape
Mushroom-type self-engaging fastener
Black in colour
Length of 5 m
Width of 25 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for protection against damage due to electrostatic discharge.
Mushroom-type self-engaging fastener
Black in colour
Length of 5 m
Width of 25 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for protection against damage due to electrostatic discharge.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Width | 25mm |
Length | 5m |
Hook Type | Mushroom Hook |
Colour | Black |