Raaco Acetal, Steel, Fixing Plate J Hook, 75mm, 27mm
- RS Stock No.:
- 281-9356
- Mfr. Part No.:
- 110778
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.15 |
*price indicative
- RS Stock No.:
- 281-9356
- Mfr. Part No.:
- 110778
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Fixing Method | Fixing Plate | |
| Hook Type | J Hook | |
| Material | Acetal, Steel | |
| Finish | Plain | |
| Length | 75mm | |
| Hook Opening Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Fixing Method Fixing Plate | ||
Hook Type J Hook | ||
Material Acetal, Steel | ||
Finish Plain | ||
Length 75mm | ||
Hook Opening Width 27mm | ||
- COO (Country of Origin):
- DK
The Raaco clip 3 angled hook contains 5 pieces /bag. It has depth of 96.0 mm, width of 27.0 mm, height of 60.0 mm, weight of 0.102 kg. It is MADE of steel and polyacetal and diameter 75 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Acetal, Steel Plate J Hook 30 mm
- Raaco Acetal, Steel Plate J Hook 90 mm
- Raaco Acetal, Steel Plate J Hook 60 mm
- Raaco Acetal, Steel Plain J Hook 110778
- Raaco Steel, Acetal Plate J Hook 60 mm
- Raaco Steel, Acetal Plain J Hook
- Raaco Steel, Acetal Plain J Hook 110754
- Raaco Steel, Acetal Plain J Hook 110761
