SAM Hose Assembly, 315 mm Long
- RS Stock No.:
- 208-331
- Mfr. Part No.:
- 98-P-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€49.94
(exc. VAT)
€61.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.94 |
*price indicative
- RS Stock No.:
- 208-331
- Mfr. Part No.:
- 98-P-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hose Assembly | |
| Length | 315mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hose Assembly | ||
Length 315mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
98-P-20
The SAM Outillage Spark plug fitting hose is expertly designed for those challenging access points when engaging with spark plugs. Ideal for enthusiasts and professionals alike, this innovative tool facilitates seamless operation across all types of ignition spark plugs, making it an indispensable addition to your automotive toolkit. Measuring 315 mm in length, it provides the versatility and reach you need without compromising on ease of use. With its robust construction and flexible nature, this hose is engineered to enhance efficiency while maintaining the highest standards of performance. As a product of SAM Outillage, it promises reliability and excellence, ensuring that you can tackle even the toughest jobs with confidence.
Compatible with all types of ignition spark plugs for universal application
Lightweight construction ensures easy handling and reduces user fatigue
Built for durability making it perfect for professional and personal use
Guarantee provided supports peace of mind with every purchase
