SAM Hose Assembly 1/4 in, 6.3 bar, 385 mm Long
- RS Stock No.:
- 211-154
- Mfr. Part No.:
- 1881
- Manufacturer:
- SAM
Subtotal (1 unit)*
€119.94
(exc. VAT)
€147.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.94 |
*price indicative
- RS Stock No.:
- 211-154
- Mfr. Part No.:
- 1881
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hose Assembly | |
| Length | 385mm | |
| Connection Size A | 1/4 in | |
| Material | Moulded Zinc | |
| Maximum Operating Pressure | 6.3 bar | |
| Standards/Approvals | 2006/42/CE | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hose Assembly | ||
Length 385mm | ||
Connection Size A 1/4 in | ||
Material Moulded Zinc | ||
Maximum Operating Pressure 6.3 bar | ||
Standards/Approvals 2006/42/CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1881
The SAM Outillage Air grease gun is a high performance tool designed for efficiency and durability. Its robust construction includes a moulded zinc pump head, ensuring exceptional resistance to impacts and crushing. This innovative grease gun features a well placed control handle on the V profile tube, effectively minimising the risk of operator injury. Ideal for dispensing grease from both cartridges and loose supplies, it offers continuous extrusion to reduce the likelihood of loss of priming. With a directed head for precision application, this grease gun is a must have for both professional and home workshops, combining functionality with user safety.
Continuous extrusion mechanism streamlines grease application
Directable head allows for precision placement in tight spaces
Capable of sustaining a supply pressure of 63 bar
