RS PRO Vacuum hose with couplings, 6 m Long

Subtotal (1 unit)*

€153.03

(exc. VAT)

€188.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.03

*price indicative

RS Stock No.:
186-0526
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

6m

Product Type

Vacuum hose with couplings

Colour

White

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Powder, Semi Liquids

Standards/Approvals

No

COO (Country of Origin):
GB
A medium weight PVC hose, reinforced with a rigid crush and kink resistant internal white PVC helix. It is tough, flexible and extremely durable. It has outstanding resistance to the effects of weather. Minimum frictional loss is achieved by the smooth bore.

Tough, flexible and extremely durable even under cold working conditions

Outstanding resistance to the effects of weather

Excellent chemical and abrasion resistance

Application

Suction and discharge of water, slurry, sewage, powders and semi-liquid products

Agricultural

Construction

General manufacturing industries

Higher vacuum applications

Related links