Subtotal (1 unit)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.16 |
*price indicative
- RS Stock No.:
- 202-0990
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 30m | |
| Product Type | Hose Pipe | |
| Colour | Green | |
| Bend Radius | 60mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 8 bar | |
| Application | Agricultural | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | BS 3746 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 30m | ||
Product Type Hose Pipe | ||
Colour Green | ||
Bend Radius 60mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 8 bar | ||
Application Agricultural | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals BS 3746 | ||
- COO (Country of Origin):
- GB
RS PRO Hose 30m
RS PRO introduces the range of reinforced garden hoses that are distinguished from others of its type for its flexibility, performance and reliability. RS PRO has designed this garden hose by incorporating durable reinforcement technology that ensures a longer lifespan for your convenience. Manufactured in the UK you can have confidence that this hose is made from the highest quality materials with craftsmanship dedicated to ensuring your hose has the best construction with anti-kink and abrasion resistance.
Features and Benefits
Applications
RS PRO Hoses are ideal for a variety of different environments from domestic gardens to retail uses, this garden hose is extremely user friendly to help to save time and avoid frustrations, easily retractable when attached to a wall-mounted reel. With the correct fittings, this garden hose can be used as a connector to taps and sprinklers. RS PRO has designed this to be ideal for creating your own at-home irrigation system, simple gardening and cleaning of cars, patio furniture or artificial lawns.
Does This Hose Come With Spray Gun Fittings?
Yes, please refer to the RS PRO datasheet to see different length options and options without spray gun fittings also.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
