Subtotal (1 reel of 20 metres)*
€85.14
(exc. VAT)
€104.72
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €85.14 | €4.257 |
*price indicative
- RS Stock No.:
- 235-7409
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Length | 20m | |
| Colour | Blue | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Flat Roll Up | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Length 20m | ||
Colour Blue | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Flat Roll Up | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Layflat Hose
A general purpose hose that offers exceptional value for money. Ideal for use on the discharge side of water pumps in drainage and irrigation, also conveyance of non-solvent based liquids. Also suitable for spreading liquid fertilisers, agricultural chemicals, and some mild abrasive powders.
Features and Benefits
• Recommended operating temperature: -20°C to +60°C;• Easy to store and transport;• Available in 10 m and 20 m lengths;• Manufactured from PVC and synthetic fibres;• Good chemical resistance
Product Application Information
• Drainage, water pumps, water supply, irrigation;• Sprinkler systems;• Agricultural spraying;• Construction, road works, Industry;• Chemical transfers such as liquid fertilisers
Note
This data refers to performance at 18°C. Any changes in temperature will affect the performance data
* May be supplied in grey
* May be supplied in grey
