Subtotal (1 unit)*
€120.50
(exc. VAT)
€148.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.50 |
*price indicative
- RS Stock No.:
- 436-9599
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 30m | |
| Product Type | Hose Pipe | |
| Colour | Red | |
| Bend Radius | 40mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 13 bar | |
| Application | Compressed Air | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 5774 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 30m | ||
Product Type Hose Pipe | ||
Colour Red | ||
Bend Radius 40mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 13 bar | ||
Application Compressed Air | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 5774 | ||
- COO (Country of Origin):
- GB
Multi-Purpose Reinforced PVC Hose
A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use. Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall productivity without compromising on performance and durability.
Features and Benefits
• Extremely flexible;• Lightweight and user-friendly;• Excellent kink-resistance;• RoHS compliant;• EC compliant for food contact applications;• High resistance to acids and alkalis;• Good abrasion resistance;• Silicone-free;• Service temperature -15°C to +60°C;• Conforms to ISO 5774;• 4:1 safety factor at +20°C
Product Application Information
• Busy, high volume production lines;• Predominantly used for air supply but can also be used for water
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Note
Working Pressure is at +20°C
Standards
BS6066 1981 (1986) and ISO 5774 1980
