RS PRO Hose Pipe, 7 bar, 30 m Long

Subtotal (1 unit)*

€136.06

(exc. VAT)

€167.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.06

*price indicative

RS Stock No.:
917-5002
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

30m

Product Type

Hose Pipe

Colour

Green

Bend Radius

143mm

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Industrial

Maximum Operating Pressure

7 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Delivery Hose


This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Features and Benefits


• Highly flexible over a wide temperature range

• Smooth bore reduces flow loss

• Designed for more arduous applications

• Manufactured from compounds containing nitrile

• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications

Specifications


• Temperature range -10°C to +55°C

• Non-toxic and suitable for food applications

• Resistant to full vacuum

• Anti-static feature

• Colour – transparent green, white helix

• Independently tested to European Food Regulation 10/2011

• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range

• RoHS and REACH compliant

Applications


This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.

Ideally suited for:

• Agriculture

• Food processing

• Plastic handling

• Marine and construction industries

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too

Related links