Login / Register to access your benefits
Recently searched

    HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 35 → 45mm ID

    Bulk discount available

    Subtotal (1 pack of 5 units)*

    €7.68

    (exc. VAT)

    €9.45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 40 unit(s) ready to ship from another location
    • Plus 80 unit(s) shipping from 14 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 - 4€7.68€1.536
    5 - 9€7.29€1.458
    10 - 29€6.91€1.382
    30 +€6.46€1.292

    *price indicative

    RS Stock No.:
    525-256
    Mfr. Part No.:
    HGZ45BP
    Manufacturer:
    HI-GRIP
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HI-GRIP

    Inside Diameter

    35 → 45mm

    Clip Type

    Worm Drive

    Material

    Steel

    Inside Diameter Minimum

    35mm

    Inside Diameter Maximum

    45mm

    Band Width

    13mm

    Screw/Bolt Head

    Slotted Hex

    Related links