HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 40 → 55mm ID
- RS Stock No.:
- 525-278
- Mfr. Part No.:
- HGZ55BP
- Manufacturer:
- HI-GRIP
Bulk discount available
Subtotal (1 pack of 5 units)*
€8.12
(exc. VAT)
€9.99
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 40 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 28 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €8.12 | €1.624 |
5 - 9 | €7.73 | €1.546 |
10 - 29 | €7.30 | €1.46 |
30 + | €6.83 | €1.366 |
*price indicative
- RS Stock No.:
- 525-278
- Mfr. Part No.:
- HGZ55BP
- Manufacturer:
- HI-GRIP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HI-GRIP | |
Inside Diameter | 40 → 55mm | |
Clip Type | Worm Drive | |
Material | Steel | |
Inside Diameter Minimum | 40mm | |
Inside Diameter Maximum | 55mm | |
Band Width | 13mm | |
Screw/Bolt Head | Slotted Hex | |
Select all | ||
---|---|---|
Brand HI-GRIP | ||
Inside Diameter 40 → 55mm | ||
Clip Type Worm Drive | ||
Material Steel | ||
Inside Diameter Minimum 40mm | ||
Inside Diameter Maximum 55mm | ||
Band Width 13mm | ||
Screw/Bolt Head Slotted Hex | ||
Related links
- HI-GRIP Stainless Steel Slotted Hex Worm Drive 40 → 55mm ID
- Jubilee Stainless Steel Slotted Hex Worm Drive 40 → 55mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Worm Drive 40 → 55mm ID
- HI-GRIP Steel Slotted Hex Worm Drive 80 → 100mm ID
- HI-GRIP Steel Slotted Hex Worm Drive 22 → 30mm ID
- HI-GRIP Steel Slotted Hex Worm Drive 170 → 200mm ID
- HI-GRIP Steel Slotted Hex Worm Drive 60 → 80mm ID
- HI-GRIP Steel Slotted Hex Worm Drive 14 → 22mm ID