Jubilee Mild Steel Bolt Head Bolt Drive, 18mm Band Width, 17 → 19mm ID
- RS Stock No.:
- 124-5675
- Mfr. Part No.:
- JSC019MS
- Manufacturer:
- Jubilee
Bulk discount available
Price 1 Bag of 2**
€4.10
(exc. VAT)
€5.04
(inc. VAT)
102 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €4.10 | €2.05 |
5 - 9 | €3.87 | €1.935 |
10 - 29 | €3.65 | €1.825 |
30 + | €3.43 | €1.715 |
**price indicative
Related links
- Jubilee Stainless Steel Bolt Head Bolt Drive 17 → 19mm ID
- MIKALOR Stainless Steel Bolt Head Hose Clamp 17 → 19mm ID
- RS PRO Stainless Steel 18mm Band Width, 17 → 19mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 23 → 25mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 26 → 28mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 29 → 31mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 20 → 22mm ID
- RS PRO Stainless Steel 304 Bolt Head Hose Clamp 17 → 19mm ID