Jubilee Stainless Steel Bolt Head Bolt Drive, 25mm Band Width, 68 → 73mm ID
- RS Stock No.:
- 124-5726
- Mfr. Part No.:
- JSC073SS316
- Manufacturer:
- Jubilee
Bulk discount available
Price 1 Bag of 2
€58.95
(exc. VAT)
€72.51
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €58.95 | €29.475 |
5 - 9 | €56.00 | €28.00 |
10 - 29 | €53.06 | €26.53 |
30 + | €49.52 | €24.76 |
**price indicative
Related links
- Jubilee Stainless Steel Bolt Head Bolt Drive 68 → 73mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 68 → 73mm ID
- MIKALOR Stainless Steel 25mm Band Width, 68 → 73mm ID
- MIKALOR Stainless Steel Bolt Head Hose Clamp 68 → 73mm ID
- RS PRO Stainless Steel 25mm Band Width, 68 → 73mm ID
- RS PRO Stainless Steel 304 Bolt Head Hose Clamp 68 → 73mm ID
- MIKALOR Stainless Steel 20mm Band Width, 68 → 73mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 104 → 112mm ID