- RS Stock No.:
- 145-0244
- Manufacturer:
- RS PRO
14 Within 1 working day(s) (IE stock)
339 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 5
€3.57
(exc. VAT)
€4.39
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €3.57 | €0.714 |
5 - 9 | €3.43 | €0.686 |
10 - 29 | €3.19 | €0.638 |
30 + | €3.03 | €0.606 |
*price indicative |
- RS Stock No.:
- 145-0244
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Mild Steel Hex Screw Worm Drive, 16 mm Band Width, 11 mm - 16 mm Inside Diameter
Use this worm drive hose clip from RS PRO when you need to securely attach a hose to a pipe. It consists of a circular band that fits around the hose and a bolt that you can tighten to reduce the circle's diameter, so it's easy to use.
The product is constructed from a high-quality stainless steel material that's strong and durable to ensure a long lifespan. The steel has also been processed to remove any burrs, which gives it a smooth surface that will prevent any damage to the outer walls of your hose.
This worm drive clip has a narrow diameter that's particularly suited to smaller hoses. It's ideal for use in construction and the automotive industry, as well as food processing applications.
The product is constructed from a high-quality stainless steel material that's strong and durable to ensure a long lifespan. The steel has also been processed to remove any burrs, which gives it a smooth surface that will prevent any damage to the outer walls of your hose.
This worm drive clip has a narrow diameter that's particularly suited to smaller hoses. It's ideal for use in construction and the automotive industry, as well as food processing applications.
Features and Benefits
• Band width of 16 mm
• Worm drive clip type
• Minimum inside diameter of 11 mm
• Maximum inside diameter of 16 mm
• Mild steel material
• Hex screw
• Worm drive clip type
• Minimum inside diameter of 11 mm
• Maximum inside diameter of 16 mm
• Mild steel material
• Hex screw
Specifications
Attribute | Value |
---|---|
Inside Diameter | 11 → 16mm |
Clip Type | Worm Drive |
Material | Mild Steel |
Inside Diameter Minimum | 11mm |
Inside Diameter Maximum | 16mm |
Band Width | 16mm |
Screw/Bolt Head | Hex Screw |
- RS Stock No.:
- 145-0244
- Manufacturer:
- RS PRO