- RS Stock No.:
- 172-0595
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 1 working days
Added
Price Each (In a Bag of 5)
€5.476
(exc. VAT)
€6.735
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €5.476 | €27.38 |
25 - 45 | €5.206 | €26.03 |
50 - 145 | €4.932 | €24.66 |
150 + | €4.60 | €23.00 |
*price indicative |
- RS Stock No.:
- 172-0595
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 12.3 mm Band Width, 16 mm - 22 mm Inside Diameter
This RS PRO clip has a slotted worm drive design for a secure hold and minimal wear to your hose. The band is precisely stamped for maximum thread grip and unperforated for smoother contact with the hose material.
The hose clip is made with grade-316 stainless steel material for durability. This steel contains nickel, chrome and molybdenum for increased resistance to chlorides and acids, making it suitable for hoses that come in contact with saltwater.
Use this fastener on flexible hoses in marine applications such as shipbuilding and repair. It's also suitable for horticulture, construction and food industry applications.
The hose clip is made with grade-316 stainless steel material for durability. This steel contains nickel, chrome and molybdenum for increased resistance to chlorides and acids, making it suitable for hoses that come in contact with saltwater.
Use this fastener on flexible hoses in marine applications such as shipbuilding and repair. It's also suitable for horticulture, construction and food industry applications.
Features and Benefits
• Band width of 12.3 mm
• Hose clip type
• Inside diameter of 16 to 22 mm
• Inside diameter maximum of 22 mm
• Inside diameter minimum of 16 mm
• Stainless steel 316 material
• Slotted screw/hex bolt head
• A4 316 stainless steel type
• Hose clip type
• Inside diameter of 16 to 22 mm
• Inside diameter maximum of 22 mm
• Inside diameter minimum of 16 mm
• Stainless steel 316 material
• Slotted screw/hex bolt head
• A4 316 stainless steel type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 16 → 22mm |
Clip Type | Hose Clip |
Material | Stainless Steel 316 |
Inside Diameter Minimum | 16mm |
Inside Diameter Maximum | 22mm |
Band Width | 12.3mm |
Stainless Steel Type | A4 316 |
Screw/Bolt Head | Slotted Hex |