RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Bolt Drive, 25mm Band Width, 85 → 91mm ID
- RS Stock No.:
- 265-0231
- Manufacturer:
- RS PRO
24 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€28.42
(exc. VAT)
€34.96
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €28.42 | €14.21 |
5 - 9 | €27.06 | €13.53 |
10 - 29 | €25.58 | €12.79 |
30 + | €23.92 | €11.96 |
*price indicative |
- RS Stock No.:
- 265-0231
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Wide Band Bolt Clip
Band and arch manufactured from stainless steel and bolt from zinc plated steel
Dimensional/technical data for wide band clamps:
Specifications
Attribute | Value |
---|---|
Inside Diameter | 85 → 91mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 85mm |
Inside Diameter Maximum | 91mm |
Band Width | 25mm |
Screw/Bolt Head | Bolt Head |