HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 30mm ID
- RS Stock No.:
- 268-2679
- Mfr. Part No.:
- HTJ30P
- Manufacturer:
- HI-TORQUE
Bulk discount available
Subtotal (1 pack of 5 units)**
€65.52
(exc. VAT)
€80.59
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 4 | €65.52 | €13.104 |
5 - 9 | €62.25 | €12.45 |
10 - 29 | €58.96 | €11.792 |
30 + | €55.04 | €11.008 |
**price indicative
- RS Stock No.:
- 268-2679
- Mfr. Part No.:
- HTJ30P
- Manufacturer:
- HI-TORQUE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HI-TORQUE | |
Inside Diameter | 30mm | |
Clip Type | Hose Clip | |
Material | 316 Stainless Steel | |
Inside Diameter Minimum | 20mm | |
Inside Diameter Maximum | 30mm | |
Band Width | 16mm | |
Screw/Bolt Head | Slotted Hex | |
Select all | ||
---|---|---|
Manufacturer HI-TORQUE | ||
Inside Diameter 30mm | ||
Clip Type Hose Clip | ||
Material 316 Stainless Steel | ||
Inside Diameter Minimum 20mm | ||
Inside Diameter Maximum 30mm | ||
Band Width 16mm | ||
Screw/Bolt Head Slotted Hex | ||
Related links
- HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip 30mm ID
- HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip 110mm ID
- HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip 90mm ID
- HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip 80mm ID
- HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip 100mm ID
- HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip 140mm ID
- HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip 65mm ID
- HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip 40mm ID