MIKALOR Steel Hose Clamp, 8.5mm Band Width, 23 → 27mm ID
- RS Stock No.:
- 282-0752
- Mfr. Part No.:
- 03012216
- Manufacturer:
- MIKALOR
Price 1 Bag of 20**
€16.61
(exc. VAT)
€20.43
(inc. VAT)
Temporarily out of stock - back order for despatch 09-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €16.61 | €0.83 |
**price indicative
Related links
- Jubilee Mild Steel O Clip 23 → 27mm ID
- MIKALOR Steel Hose Clamp 22 → 25mm ID
- RS PRO Steel O Clip 23 → 27mm ID
- MIKALOR Stainless Steel Slotted Screw Hose Clamp 16 → 27mm ID
- MIKALOR Steel Hose Clamp 17 → 20mm ID
- MIKALOR Steel Hose Clamp 15 → 18mm ID
- MIKALOR Steel Hose Clamp 14 → 17mm ID
- MIKALOR Steel Hose Clamp 5 → 7mm ID